Part Details for WED3EG72M18S265JD3MG by Microsemi Corporation
Overview of WED3EG72M18S265JD3MG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED3EG72M18S265JD3MG
WED3EG72M18S265JD3MG CAD Models
WED3EG72M18S265JD3MG Part Data Attributes
|
WED3EG72M18S265JD3MG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WED3EG72M18S265JD3MG
Microsemi Corporation
DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e4 | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for WED3EG72M18S265JD3MG
This table gives cross-reference parts and alternative options found for WED3EG72M18S265JD3MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED3EG72M18S265JD3MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3EG7232S335JD3ISG | DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | WED3EG72M18S265JD3MG vs WED3EG7232S335JD3ISG |
HYMD116G725A8-H | DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 | SK Hynix Inc | WED3EG72M18S265JD3MG vs HYMD116G725A8-H |
HYMD232G726BL8-M | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG72M18S265JD3MG vs HYMD232G726BL8-M |
V827432K24SAIL-D0 | DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 | ProMOS Technologies Inc | WED3EG72M18S265JD3MG vs V827432K24SAIL-D0 |
WED3EG72M32S335JD3MG | DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | WED3EG72M18S265JD3MG vs WED3EG72M32S335JD3MG |
MT18VDDT3272LAIG-26AXX | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | Micron Technology Inc | WED3EG72M18S265JD3MG vs MT18VDDT3272LAIG-26AXX |
WED3EG7232S263JD3IMG | DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | WED3EG72M18S265JD3MG vs WED3EG7232S263JD3IMG |
MT9VDDT3272AY-40BA1 | DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 | Micron Technology Inc | WED3EG72M18S265JD3MG vs MT9VDDT3272AY-40BA1 |
MT9VDDF1672G-265 | DRAM, 16MX72, 0.75ns, CMOS, PDMA184 | Micron Technology Inc | WED3EG72M18S265JD3MG vs MT9VDDF1672G-265 |
HYMD232G726BL8M-H | DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | WED3EG72M18S265JD3MG vs HYMD232G726BL8M-H |