WED3EG72M18S265JD3MG vs MT9VDDF1672G-265 feature comparison

WED3EG72M18S265JD3MG Microsemi Corporation

Buy Now Datasheet

MT9VDDF1672G-265 Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICRON TECHNOLOGY INC
Part Package Code DIMM
Package Description DIMM,
Pin Count 184
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N184 R-PDMA-N184
JESD-609 Code e4
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1
Number of Ports 1
Number of Terminals 184 184
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code DIMM184
Refresh Cycles 4096
Standby Current-Max 0.027 A
Supply Current-Max 2.925 mA
Terminal Pitch 1.27 mm

Compare WED3EG72M18S265JD3MG with alternatives

Compare MT9VDDF1672G-265 with alternatives