Part Details for WE512K8200CQ by Microsemi Corporation
Overview of WE512K8200CQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE512K8200CQ
WE512K8200CQ CAD Models
WE512K8200CQ Part Data Attributes:
|
WE512K8200CQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE512K8200CQ
Microsemi Corporation
512KX8 EEPROM 5V MODULE, 200ns, CDIP32, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP-PMG MICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE512K8200CQ
This table gives cross-reference parts and alternative options found for WE512K8200CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE512K8200CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM28C040I-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, MODULE, DIP-32 | Xicor Inc | WE512K8200CQ vs XM28C040I-20 |
FTE512S8N-20M | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | WE512K8200CQ vs FTE512S8N-20M |
XM28C040M-20 | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, MODULE, DIP-32 | Xicor Inc | WE512K8200CQ vs XM28C040M-20 |
FTE512S8N-20B | EEPROM, 512KX8, 200ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | WE512K8200CQ vs FTE512S8N-20B |
WE512K8200CMA | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE512K8200CQ vs WE512K8200CMA |
WE512K8200CI | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WE512K8200CQ vs WE512K8200CI |
WE512K8200CQA | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE512K8200CQ vs WE512K8200CQA |
WE512K8200CI | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WE512K8200CQ vs WE512K8200CI |
5962-9309105HYX | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | White Microelectronics | WE512K8200CQ vs 5962-9309105HYX |
5962-9309105HYA | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, DIP-32 | White Microelectronics | WE512K8200CQ vs 5962-9309105HYA |