Part Details for FTE512S8N-25I by Force Technologies Ltd
Overview of FTE512S8N-25I by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTE512S8N-25I
FTE512S8N-25I CAD Models
FTE512S8N-25I Part Data Attributes:
|
FTE512S8N-25I
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTE512S8N-25I
Force Technologies Ltd
512KX8 EEPROM 5V, 250ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.164 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FTE512S8N-25I
This table gives cross-reference parts and alternative options found for FTE512S8N-25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE512S8N-25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9309103HXA | EEPROM Module, 512KX8, 250ns, Parallel, CMOS, CDIP32, DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | Microsemi Corporation | FTE512S8N-25I vs 5962-9309103HXA |
AT28C040-25BJ | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | FTE512S8N-25I vs AT28C040-25BJ |
AT28C040-25BM | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | FTE512S8N-25I vs AT28C040-25BM |
XM28C040M-25 | EEPROM Module, 512KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, MODULE, DIP-32 | Xicor Inc | FTE512S8N-25I vs XM28C040M-25 |
AT28C040-25BC | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | FTE512S8N-25I vs AT28C040-25BC |
AT28C040-25BJ | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | FTE512S8N-25I vs AT28C040-25BJ |
AT28C040-25BM/883 | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | FTE512S8N-25I vs AT28C040-25BM/883 |
FTE256S8N-25B | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Force Technologies Ltd | FTE512S8N-25I vs FTE256S8N-25B |
AT28C040-25BISL703 | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Atmel Corporation | FTE512S8N-25I vs AT28C040-25BISL703 |
AT28C040-25BJSL703 | EEPROM, 512KX8, 250ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | FTE512S8N-25I vs AT28C040-25BJSL703 |