WD25P3C8AT70
Amphenol Positronic
Description: D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle,

Overview of WD25P3C8AT70 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WD25P3C8AT70 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ7458
Newark Wd25P3C8At70 |Positronic WD25P3C8AT70 RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.8300
  • 100 $5.4900
$5.4900 / $5.8300 Buy Now
DISTI # 276-WD25P3C8AT70
Mouser Electronics D-Sub Standard Connectors D-Sub Male Connector 25P Solder Tail Straight Zinc Shell Backshell Assembly Jackscrews RoHS: Not Compliant 0
  • 1 $10.5400
  • 10 $8.6800
  • 25 $6.5900
  • 100 $5.9100
  • 250 $5.3200
  • 500 $5.1600
  • 1,000 $4.8600
$4.8600 / $10.5400 Order Now

CAD Models for WD25P3C8AT70 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WD25P3C8AT70 by Amphenol Positronic

WD25P3C8AT70
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
CORROSION PROTECTED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.83 inch
Body Depth
0.36 inch
Body Length
2.418 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
7.5 A
Reference Standard
UL, CSA
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.15 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. WD25P3C8AT70
    Amphenol Positronic
    D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for WD25P3C8AT70

This table gives cross-reference parts and alternative options found for WD25P3C8AT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD25P3C8AT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
777SDB25P1ATN D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, Amphenol Corporation WD25P3C8AT70 vs 777SDB25P1ATN
DBML25P664TXLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions WD25P3C8AT70 vs DBML25P664TXLF
77DFBG25P1BPNVFM D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, Amphenol Corporation WD25P3C8AT70 vs 77DFBG25P1BPNVFM
DBMO25P367GTXLF D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol FCi WD25P3C8AT70 vs DBMO25P367GTXLF
DBM25P464HXLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi WD25P3C8AT70 vs DBM25P464HXLF
DBPL25P664NTXLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions WD25P3C8AT70 vs DBPL25P664NTXLF
DBML25P367MXLF D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions WD25P3C8AT70 vs DBML25P367MXLF
DBMF25P4HXLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi WD25P3C8AT70 vs DBMF25P4HXLF
DBMO25P632XLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol FCi WD25P3C8AT70 vs DBMO25P632XLF
DBPW25P664GTXLF D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions WD25P3C8AT70 vs DBPW25P664GTXLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WD25P3C8AT70 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WD25P3C8AT70 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of WD25P3C8AT70 would you like to use for your alert(s)?
  • Please alert me when WD25P3C8AT70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WD25P3C8AT70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WD25P3C8AT70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WD25P3C8AT70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WD25P3C8AT70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WD25P3C8AT70 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: