Part Details for 777SDB25P1ATN by Amphenol Corporation
Overview of 777SDB25P1ATN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 777SDB25P1ATN
777SDB25P1ATN CAD Models
777SDB25P1ATN Part Data Attributes
|
777SDB25P1ATN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777SDB25P1ATN
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.272 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 777SDB25P1ATN
This table gives cross-reference parts and alternative options found for 777SDB25P1ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777SDB25P1ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPF25P367NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 777SDB25P1ATN vs DBPF25P367NTXLF |
117DFBH25POL2-VFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 777SDB25P1ATN vs 117DFBH25POL2-VFM2 |
DBML25P664TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 777SDB25P1ATN vs DBML25P664TXLF |
117DFBF25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 777SDB25P1ATN vs 117DFBF25POL2RM8 |
777D-B25-P-ST-1 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, | Amphenol Corporation | 777SDB25P1ATN vs 777D-B25-P-ST-1 |
DBM25P4MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 777SDB25P1ATN vs DBM25P4MTXLF |
EVD25P2F000 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 777SDB25P1ATN vs EVD25P2F000 |
DBMO25P465CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 777SDB25P1ATN vs DBMO25P465CXLF |
17D-BH25PVVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 777SDB25P1ATN vs 17D-BH25PVVFM2 |
DBPF25P632TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 777SDB25P1ATN vs DBPF25P632TXLF |