Datasheets
WCR2512LF-4534-F-E-LT by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 1W, 4530000ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Part Details for WCR2512LF-4534-F-E-LT by TT Electronics Resistors

Overview of WCR2512LF-4534-F-E-LT by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WCR2512LF-4534-F-E-LT

WCR2512LF-4534-F-E-LT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR2512LF-4534-F-E-LT Part Data Attributes

WCR2512LF-4534-F-E-LT TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WCR2512LF-4534-F-E-LT TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 4530000ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.609 mm
Package Length 6.299 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.098 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 4530000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR2512LF-4534-F-E-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR2512LF-4534-F-E-LT by TT Electronics Resistors

  • Please alert me when WCR2512LF-4534-F-E-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR2512LF-4534-F-E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR2512LF-4534-F-E-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR2512LF-4534-F-E-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR2512LF-4534-F-E-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR2512LF-4534-F-E-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: