WCR2512822JELT
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP

Overview of WCR2512822JELT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR2512822JELT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR2512822JELT by TT Electronics Resistors

WCR2512822JELT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.609 mm
Package Length
6.299 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.098 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Series
WCR2512(J)
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. WCR2512822JELT
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for WCR2512822JELT

This table gives cross-reference parts and alternative options found for WCR2512822JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512822JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCR1822JE Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors WCR2512822JELT vs BCR1822JE
RM25JL822 Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, TA-I Technology Co Ltd WCR2512822JELT vs RM25JL822
TSR1FM822V Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Tateyama Kagaku Group WCR2512822JELT vs TSR1FM822V
FCR25JY-8201 Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd WCR2512822JELT vs FCR25JY-8201
RM25J822BP Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics WCR2512822JELT vs RM25J822BP
BCR1822JE RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies WCR2512822JELT vs BCR1822JE
RM25JE822 Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, TA-I Technology Co Ltd WCR2512822JELT vs RM25JE822
FCF25JY-8201 Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd WCR2512822JELT vs FCF25JY-8201
RC1000C822JT Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc WCR2512822JELT vs RC1000C822JT
FCF25JX-8201 Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd WCR2512822JELT vs FCF25JX-8201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR2512822JELT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR2512822JELT by TT Electronics Resistors

  • Please alert me when WCR2512822JELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR2512822JELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR2512822JELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR2512822JELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR2512822JELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR2512822JELT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: