Part Details for TSR1FM822V by Tateyama Kagaku Group
Overview of TSR1FM822V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1FM822V
TSR1FM822V CAD Models
TSR1FM822V Part Data Attributes
|
TSR1FM822V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1FM822V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1FM822V
This table gives cross-reference parts and alternative options found for TSR1FM822V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1FM822V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25J822BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | TSR1FM822V vs RM25J822BP |
BCR1822JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | TSR1FM822V vs BCR1822JE |
FCR25JY-8201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM822V vs FCR25JY-8201 |
RC1000C822JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | TSR1FM822V vs RC1000C822JT-P |
BCR1822JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | TSR1FM822V vs BCR1822JT |
RM25JE822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | TSR1FM822V vs RM25JE822 |
WCR2512822JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 8200ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | TSR1FM822V vs WCR2512822JELT |
CR63B822J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1FM822V vs CR63B822J |
MCR100JZH822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | TSR1FM822V vs MCR100JZH822 |
FCF25JY-8201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1FM822V vs FCF25JY-8201 |