Part Details for WCR2512364JELT by TT Electronics Resistors
Overview of WCR2512364JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2512364JELT
WCR2512364JELT CAD Models
WCR2512364JELT Part Data Attributes
|
WCR2512364JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2512364JELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.299 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.098 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2512(J) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR2512364JELT
This table gives cross-reference parts and alternative options found for WCR2512364JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512364JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T364JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | WCR2512364JELT vs RC1000T364JT |
TSR1FM364V | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | WCR2512364JELT vs TSR1FM364V |
BCR1364JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | WCR2512364JELT vs BCR1364JT |
RMC1360K5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WCR2512364JELT vs RMC1360K5% |
BCR1364JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | WCR2512364JELT vs BCR1364JT |
CR2512-JW-364E | RESISTOR, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | WCR2512364JELT vs CR2512-JW-364E |
BCR1364JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | WCR2512364JELT vs BCR1364JE |
BCR1364JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | WCR2512364JELT vs BCR1364JE |
RM25J364BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WCR2512364JELT vs RM25J364BP |