Part Details for BCR1364JE by TT Electronics Resistors
Overview of BCR1364JE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1364JE
BCR1364JE CAD Models
BCR1364JE Part Data Attributes
|
BCR1364JE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1364JE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCR1364JE
This table gives cross-reference parts and alternative options found for BCR1364JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1364JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T364JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1364JE vs RC1000T364JT |
TSR1FM364V | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | BCR1364JE vs TSR1FM364V |
BCR1364JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR1364JE vs BCR1364JT |
RMC1360K5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR1364JE vs RMC1360K5% |
BCR1364JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1364JE vs BCR1364JT |
CR2512-JW-364E | RESISTOR, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR1364JE vs CR2512-JW-364E |
WCR2512364JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | BCR1364JE vs WCR2512364JELT |
BCR1364JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1364JE vs BCR1364JE |
RM25J364BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR1364JE vs RM25J364BP |