There are no models available for this part yet.
Overview of WCR25121693FELT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WCR25121693FELT by TT Electronics Resistors
Part Data Attributes for WCR25121693FELT by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.609 mm
|
Package Length
|
6.299 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.098 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
169000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
WCR2512(F)
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR25121693FELT
This table gives cross-reference parts and alternative options found for WCR25121693FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR25121693FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC6432F1693GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR25121693FELT vs RC6432F1693GS |
RHC12K1693FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25121693FELT vs RHC12K1693FB |
RC1000C1693FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | WCR25121693FELT vs RC1000C1693FT |
RC1000T1693FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | WCR25121693FELT vs RC1000T1693FT-P |
RM25FE1693 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | WCR25121693FELT vs RM25FE1693 |
RPC1001693F | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | WCR25121693FELT vs RPC1001693F |
RC6432F1693AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR25121693FELT vs RC6432F1693AS |
RHC12K1693FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25121693FELT vs RHC12K1693FC |
CR-12F1693 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | WCR25121693FELT vs CR-12F1693 |
BCR11693FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | WCR25121693FELT vs BCR11693FE |