Part Details for RC6432F1693GS by Samsung Electro-Mechanics
Overview of RC6432F1693GS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC6432F1693GS
RC6432F1693GS CAD Models
RC6432F1693GS Part Data Attributes
|
RC6432F1693GS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F1693GS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F1693GS
This table gives cross-reference parts and alternative options found for RC6432F1693GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F1693GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR11693FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC6432F1693GS vs BCR11693FE |
RC1000C1693FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1693GS vs RC1000C1693FT |
RMC1169K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC6432F1693GS vs RMC1169K1% |
BCR11693FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F1693GS vs BCR11693FE |
RHC12K1693FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F1693GS vs RHC12K1693FC |
CR2512-FX-1693E | RESISTOR, 1W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RC6432F1693GS vs CR2512-FX-1693E |
BCR11693FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 169000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F1693GS vs BCR11693FT |
RC1000T1693FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1693GS vs RC1000T1693FT |
RC1000T1693FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F1693GS vs RC1000T1693FT-P |
RM25FT1693 | Fixed Resistor, Metal Glaze/thick Film, 1W, 169000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC6432F1693GS vs RM25FT1693 |