WCR20101650FELT
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP

Overview of WCR20101650FELT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR20101650FELT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR20101650FELT by TT Electronics Resistors

WCR20101650FELT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
5.003 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.489 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
165 Ω
Resistor Type
FIXED RESISTOR
Series
WCR2010(F)
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR20101650FELT
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP
    VS

Alternate Parts for WCR20101650FELT

This table gives cross-reference parts and alternative options found for WCR20101650FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR20101650FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC10K1650FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd WCR20101650FELT vs RHC10K1650FBG
CR50B1650F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp WCR20101650FELT vs CR50B1650F
FCR20FY-1650 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd WCR20101650FELT vs FCR20FY-1650
RHC10K1650FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd WCR20101650FELT vs RHC10K1650FC
RMC12-1650FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc WCR20101650FELT vs RMC12-1650FT
CR-0AFL8-1650 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Liean-Gimn Enterprise Co Ltd WCR20101650FELT vs CR-0AFL8-1650
CR2010-FX-1650E RESISTOR, 0.5W, 1%, 100ppm, 165ohm, SURFACE MOUNT, 2010, CHIP Bourns Inc WCR20101650FELT vs CR2010-FX-1650E
RMC20101/2W1650F RES,SMT,THICK FILM,165 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE TY-OHM Electronic Works Co Ltd WCR20101650FELT vs RMC20101/2W1650F
RHC10K1650FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd WCR20101650FELT vs RHC10K1650FCL
FCR20FX-1650 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 165ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd WCR20101650FELT vs FCR20FX-1650

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR20101650FELT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR20101650FELT by TT Electronics Resistors

  • Please alert me when WCR20101650FELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR20101650FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR20101650FELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR20101650FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR20101650FELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR20101650FELT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: