There are no models available for this part yet.
Overview of WCR1210-390RFA by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1210-390RFA by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
CAD Models for WCR1210-390RFA by TT Electronics Resistors
Part Data Attributes for WCR1210-390RFA by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
390 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR1210-390RFA
This table gives cross-reference parts and alternative options found for WCR1210-390RFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-390RFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-3900-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-390RFA vs MC1210-3900-FT |
RMC1/4K3900FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR1210-390RFA vs RMC1/4K3900FB |
RMC1/4-3900FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WCR1210-390RFA vs RMC1/4-3900FB |
WR10X3900FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WCR1210-390RFA vs WR10X3900FT |
MC1210P-3900-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-390RFA vs MC1210P-3900-FBW |
RS1210K391FB | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-390RFA vs RS1210K391FB |
RGC1210FTD390R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1210-390RFA vs RGC1210FTD390R |
WR10X3900FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1210-390RFA vs WR10X3900FTR |
RS1210K391FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-390RFA vs RS1210K391FBG |
MC1210P-3900-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-390RFA vs MC1210P-3900-FB101W |