Part Details for RS1210K391FB by Fenghua (HK) Electronics Ltd
Overview of RS1210K391FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1210K391FB
RS1210K391FB CAD Models
RS1210K391FB Part Data Attributes
|
RS1210K391FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1210K391FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS1210K391FB
This table gives cross-reference parts and alternative options found for RS1210K391FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1210K391FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210K391FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K391FB vs RC1210K391FC |
WR10X3900FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RS1210K391FB vs WR10X3900FT |
RMCS1210FT390R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS1210K391FB vs RMCS1210FT390R |
CR1210T100O390R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | RS1210K391FB vs CR1210T100O390R+-1% |
RS1210K391FCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RS1210K391FB vs RS1210K391FCL |
ASC1210-390RFT5 | RESISTOR, 0.33W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RS1210K391FB vs ASC1210-390RFT5 |
RC1210K391FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RS1210K391FB vs RC1210K391FCG |
MC1210P-3900-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RS1210K391FB vs MC1210P-3900-FTW |
MC1210P-3900-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RS1210K391FB vs MC1210P-3900-FBW |
RMCS1/43901%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS1210K391FB vs RMCS1/43901%R |