Part Details for WCR1206Z330RF by TT Electronics Welwyn Components
Overview of WCR1206Z330RF by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206Z330RF
WCR1206Z330RF CAD Models
WCR1206Z330RF Part Data Attributes
|
WCR1206Z330RF
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206Z330RF
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206Z330RF
This table gives cross-reference parts and alternative options found for WCR1206Z330RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z330RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F3300FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z330RF vs RC3216F3300FS |
RK73H2BLBC3300F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | WCR1206Z330RF vs RK73H2BLBC3300F |
CR1206330F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z330RF vs CR1206330F |
CR32-331FV | Fixed Resistor, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | WCR1206Z330RF vs CR32-331FV |
RMSW32K331FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206Z330RF vs RMSW32K331FTP |
WCR1206Z330RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z330RF vs WCR1206Z330RF |
RCA1206330RFKEA00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WCR1206Z330RF vs RCA1206330RFKEA00 |
AS06FTEO3300 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR1206Z330RF vs AS06FTEO3300 |
CHP1206K3300FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | WCR1206Z330RF vs CHP1206K3300FNT |
1206W4F3300T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR1206Z330RF vs 1206W4F3300T5E |