Part Details for RCA1206330RFKEA00 by Vishay Intertechnologies
Overview of RCA1206330RFKEA00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206330RFKEA00
RCA1206330RFKEA00 CAD Models
RCA1206330RFKEA00 Part Data Attributes
|
RCA1206330RFKEA00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206330RFKEA00
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206330RFKEA00
This table gives cross-reference parts and alternative options found for RCA1206330RFKEA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206330RFKEA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F3300FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCA1206330RFKEA00 vs RC3216F3300FS |
RK73H2BLBC3300F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RCA1206330RFKEA00 vs RK73H2BLBC3300F |
CR1206330F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 330ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RCA1206330RFKEA00 vs CR1206330F |
CR32-331FV | Fixed Resistor, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCA1206330RFKEA00 vs CR32-331FV |
RMSW32K331FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206330RFKEA00 vs RMSW32K331FTP |
WCR1206Z330RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RCA1206330RFKEA00 vs WCR1206Z330RF |
AS06FTEO3300 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA1206330RFKEA00 vs AS06FTEO3300 |
CHP1206K3300FNT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 330 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | RCA1206330RFKEA00 vs CHP1206K3300FNT |
1206W4F3300T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCA1206330RFKEA00 vs 1206W4F3300T5E |
RC1206FRF07330RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RCA1206330RFKEA00 vs RC1206FRF07330RL |