Part Details for WCR12066041FPLT by TT Electronics Resistors
Overview of WCR12066041FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR12066041FPLT
WCR12066041FPLT CAD Models
WCR12066041FPLT Part Data Attributes
|
WCR12066041FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR12066041FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR12066041FPLT
This table gives cross-reference parts and alternative options found for WCR12066041FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR12066041FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315T6041FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | WCR12066041FPLT vs RC315T6041FT |
RMC18-6041FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR12066041FPLT vs RMC18-6041FT |
FCR06FV-6041 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR12066041FPLT vs FCR06FV-6041 |
RM12F6041BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WCR12066041FPLT vs RM12F6041BP |
RHS06K6041FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12066041FPLT vs RHS06K6041FB |
RC315T6041FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | WCR12066041FPLT vs RC315T6041FT-P |
CR-06F6041 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | WCR12066041FPLT vs CR-06F6041 |
RMC18-6041FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR12066041FPLT vs RMC18-6041FTP |
RHS06K6041FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12066041FPLT vs RHS06K6041FC |
CR1206F6041T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | New Sincere Electronics Co Ltd | WCR12066041FPLT vs CR1206F6041T1LF |