Part Details for FCR06FV-6041 by Prosperity Dielectrics Co Ltd
Overview of FCR06FV-6041 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
604160005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, active | |
604160001 | Amphenol Communications Solutions | QSFP+ 30AWG,1 meter, active | |
604160002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, active |
Part Details for FCR06FV-6041
FCR06FV-6041 CAD Models
FCR06FV-6041 Part Data Attributes
|
FCR06FV-6041
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06FV-6041
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR06F(G PURPOSE) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCR06FV-6041
This table gives cross-reference parts and alternative options found for FCR06FV-6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06FV-6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315T6041FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | FCR06FV-6041 vs RC315T6041FT |
FCR06FW-6041 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06FV-6041 vs FCR06FW-6041 |
RHS06K6041FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FV-6041 vs RHS06K6041FT |
RC315C6041FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | FCR06FV-6041 vs RC315C6041FT-P |
RHS06K6041FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FV-6041 vs RHS06K6041FTG |
RHS06K6041FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FV-6041 vs RHS06K6041FC |
RM12FBN6041 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR06FV-6041 vs RM12FBN6041 |
RHS06K6041FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FV-6041 vs RHS06K6041FB |
CR32-6041F-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06FV-6041 vs CR32-6041F-T |
RPC256041F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | FCR06FV-6041 vs RPC256041F |