Part Details for WCR1206271JPLT by TT Electronics Resistors
Overview of WCR1206271JPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206271JPLT
WCR1206271JPLT CAD Models
WCR1206271JPLT Part Data Attributes
|
WCR1206271JPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206271JPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1206(J) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206271JPLT
This table gives cross-reference parts and alternative options found for WCR1206271JPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206271JPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JW-2700 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | WCR1206271JPLT vs FCF06JW-2700 |
FCR1206JK270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | WCR1206271JPLT vs FCR1206JK270R |
FCR06JW-2700 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | WCR1206271JPLT vs FCR06JW-2700 |
CR1206J271P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WCR1206271JPLT vs CR1206J271P05 |
RM12JT271 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | WCR1206271JPLT vs RM12JT271 |
RPC12062705%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206271JPLT vs RPC12062705%G |
RM12JBN271 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR1206271JPLT vs RM12JBN271 |
CR1206J271T2LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | WCR1206271JPLT vs CR1206J271T2LF |
FCR1206JT270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | WCR1206271JPLT vs FCR1206JT270R |
RM12J271BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WCR1206271JPLT vs RM12J271BP |