Part Details for FCR1206JK270R by SEI Stackpole Electronics Inc
Overview of FCR1206JK270R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR1206JK270R
FCR1206JK270R CAD Models
FCR1206JK270R Part Data Attributes
|
FCR1206JK270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR1206JK270R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR1206JK270R
This table gives cross-reference parts and alternative options found for FCR1206JK270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1206JK270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JW-2700 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR1206JK270R vs FCF06JW-2700 |
FCR06JW-2700 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | FCR1206JK270R vs FCR06JW-2700 |
CR1206J271P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FCR1206JK270R vs CR1206J271P05 |
RM12JT271 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | TA-I Technology Co Ltd | FCR1206JK270R vs RM12JT271 |
RPC12062705%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCR1206JK270R vs RPC12062705%G |
RM12JBN271 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR1206JK270R vs RM12JBN271 |
WCR1206271JPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | FCR1206JK270R vs WCR1206271JPLT |
CR1206J271T2LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | FCR1206JK270R vs CR1206J271T2LF |
FCR1206JT270R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | FCR1206JK270R vs FCR1206JT270R |
RM12J271BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FCR1206JK270R vs RM12J271BP |