Part Details for WCR1206-1M15FI by TT Electronics Welwyn Components
Overview of WCR1206-1M15FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-1M15FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0187 | Buy Now |
Part Details for WCR1206-1M15FI
WCR1206-1M15FI CAD Models
WCR1206-1M15FI Part Data Attributes
|
WCR1206-1M15FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-1M15FI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 1150000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-1M15FI
This table gives cross-reference parts and alternative options found for WCR1206-1M15FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-1M15FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-1M15-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WCR1206-1M15FI vs RM12R-1M15-F |
CRCW12061M15FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WCR1206-1M15FI vs CRCW12061M15FKEBC |
9C12063A1154FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR1206-1M15FI vs 9C12063A1154FKPFT |
CR1206F1M15P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WCR1206-1M15FI vs CR1206F1M15P20 |
MCR18EZPF1154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | WCR1206-1M15FI vs MCR18EZPF1154 |
CR1206-4W-1154FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | WCR1206-1M15FI vs CR1206-4W-1154FPT-13 |
RC3216F1154CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | WCR1206-1M15FI vs RC3216F1154CS |
HQ06S4F1154T5E | Fixed Resistor, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-1M15FI vs HQ06S4F1154T5E |
AC1206FR-101M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WCR1206-1M15FI vs AC1206FR-101M15L |
CR1206-4W-1154FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | WCR1206-1M15FI vs CR1206-4W-1154FT |