Part Details for AC1206FR-101M15L by YAGEO Corporation
Overview of AC1206FR-101M15L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-101M15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 1.15M Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0102 / $0.0124 | RFQ |
Part Details for AC1206FR-101M15L
AC1206FR-101M15L CAD Models
AC1206FR-101M15L Part Data Attributes
|
AC1206FR-101M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-101M15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-101M15L
This table gives cross-reference parts and alternative options found for AC1206FR-101M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-101M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206FR-101M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101M15L vs AF1206FR-101M15L |
WR12W1154FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-101M15L vs WR12W1154FGL |
232272481155 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101M15L vs 232272481155 |
FCF06FW-1154 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-101M15L vs FCF06FW-1154 |
232272481155L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101M15L vs 232272481155L |
ESR18EZPF1154 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | AC1206FR-101M15L vs ESR18EZPF1154 |
AR1206FR-071M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AC1206FR-101M15L vs AR1206FR-071M15L |
RC3216F1154ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC1206FR-101M15L vs RC3216F1154ES |
9C12063A1154FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-101M15L vs 9C12063A1154FKPF3 |
WR12W1154FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1206FR-101M15L vs WR12W1154FBL |