Part Details for WCR0805-71K5FA by TT Electronics Resistors
Overview of WCR0805-71K5FA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-71K5FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0134 | Buy Now |
Part Details for WCR0805-71K5FA
WCR0805-71K5FA CAD Models
WCR0805-71K5FA Part Data Attributes
|
WCR0805-71K5FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-71K5FA
TT Electronics Resistors
Fixed Resistor, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-71K5FA
This table gives cross-reference parts and alternative options found for WCR0805-71K5FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-71K5FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF7152TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805WAF7152TC |
0805S8F7152B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805S8F7152B1E |
MC01W0805171K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-71K5FA vs MC01W0805171K5 |
0805S8F7152T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805S8F7152T1E |
0805WAF7152C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805WAF7152C4 |
RCS2012F7152CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | WCR0805-71K5FA vs RCS2012F7152CS |
HQ05WAF7152T5E | Fixed Resistor, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs HQ05WAF7152T5E |
0805S8F7152TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805S8F7152TD |
0805S8F7152CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805S8F7152CAE |
0805WAF7152T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-71K5FA vs 0805WAF7152T1E |