Part Details for 0805S8F7152TD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F7152TD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F7152TD
0805S8F7152TD CAD Models
0805S8F7152TD Part Data Attributes
|
0805S8F7152TD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F7152TD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F7152TD
This table gives cross-reference parts and alternative options found for 0805S8F7152TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F7152TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF7152TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805WAF7152TC |
0805S8F7152B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805S8F7152B1E |
MC01W0805171K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | 0805S8F7152TD vs MC01W0805171K5 |
0805S8F7152T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805S8F7152T1E |
0805WAF7152C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805WAF7152C4 |
RCS2012F7152CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 0805S8F7152TD vs RCS2012F7152CS |
HQ05WAF7152T5E | Fixed Resistor, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs HQ05WAF7152T5E |
0805S8F7152CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805S8F7152CAE |
WCR0805-71K5FA | Fixed Resistor, 0.125W, 71500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8F7152TD vs WCR0805-71K5FA |
0805WAF7152T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F7152TD vs 0805WAF7152T1E |