Part Details for WCR0805-255RFI by TT Electronics Welwyn Components
Overview of WCR0805-255RFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-255RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0079 / $0.0115 | Buy Now |
Part Details for WCR0805-255RFI
WCR0805-255RFI CAD Models
WCR0805-255RFI Part Data Attributes
|
WCR0805-255RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-255RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-255RFI
This table gives cross-reference parts and alternative options found for WCR0805-255RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-255RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F2550CA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805S8F2550CA |
CRG0805F255R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | WCR0805-255RFI vs CRG0805F255R |
MCR10PZHIF2550 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WCR0805-255RFI vs MCR10PZHIF2550 |
0805WAF2550T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805WAF2550T4E |
0805W8F2550T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805W8F2550T5E |
0805WAF2550CAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805WAF2550CAE |
PWC-PWC0805LF-2550-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | WCR0805-255RFI vs PWC-PWC0805LF-2550-F |
WCR-WCR0805LF-2550-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR0805-255RFI vs WCR-WCR0805LF-2550-F-P-LT |
0805WAF2550TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805WAF2550TDE |
0805S8F2550TAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-255RFI vs 0805S8F2550TAE |