Part Details for 0805S8F2550TAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F2550TAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F2550TAE
0805S8F2550TAE CAD Models
0805S8F2550TAE Part Data Attributes
|
0805S8F2550TAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F2550TAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F2550TAE
This table gives cross-reference parts and alternative options found for 0805S8F2550TAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F2550TAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F2550CA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805S8F2550CA |
CRG0805F255R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | 0805S8F2550TAE vs CRG0805F255R |
MCR10PZHIF2550 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805S8F2550TAE vs MCR10PZHIF2550 |
0805WAF2550T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805WAF2550T4E |
0805W8F2550T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805W8F2550T5E |
0805WAF2550CAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805WAF2550CAE |
PWC-PWC0805LF-2550-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | 0805S8F2550TAE vs PWC-PWC0805LF-2550-F |
WCR-WCR0805LF-2550-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 0805S8F2550TAE vs WCR-WCR0805LF-2550-F-P-LT |
0805WAF2550TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805WAF2550TDE |
0805S8F2550TC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 255ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F2550TAE vs 0805S8F2550TC |