Part Details for WCR0402-R005JI by TT Electronics Resistors
Overview of WCR0402-R005JI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-R005JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
Part Details for WCR0402-R005JI
WCR0402-R005JI CAD Models
WCR0402-R005JI Part Data Attributes:
|
WCR0402-R005JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402-R005JI
TT Electronics Resistors
Fixed Resistor, Thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WCR0402-R005JI
This table gives cross-reference parts and alternative options found for WCR0402-R005JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-R005JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | WCR0402-R005JI vs MC0402WG00000TCE-TR |
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | WCR0402-R005JI vs RC0402JR-130RP |
RCA04020000ZSEE | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR0402-R005JI vs RCA04020000ZSEE |
NRCW04ZOTRF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | NIC Components Corp | WCR0402-R005JI vs NRCW04ZOTRF |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-R005JI vs RMNW10JPB |
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WCR0402-R005JI vs RCS1005J000CS |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | WCR0402-R005JI vs CRG0402-P-000T |
WR04X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-R005JI vs WR04X000PGL |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | WCR0402-R005JI vs RC0402J000-07-T70 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR0402-R005JI vs CRCW04020000Z0TDBC |