Part Details for MC0402WG00000TCE-TR by SPC Multicomp
Overview of MC0402WG00000TCE-TR by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MC0402WG00000TCE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4443
|
Newark | Res, Thick Film, 0R, 0.063W, 0402, Reel, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Power Rating:63Mw, Current Rating:1A, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm, Resistance:0Ohm Rohs Compliant: Yes |Multicomp Pro MC0402WG00000TCE-TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
1127362
|
element14 Asia-Pacific | RES, THICK FILM, 0R, 0.063W, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 60000 |
|
$0.0015 | Buy Now |
DISTI #
1127362
|
Farnell | RES, THICK FILM, 0R, 0.063W, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 6 Days Container: Reel | 60000 |
|
$0.0016 / $0.0023 | Buy Now |
Part Details for MC0402WG00000TCE-TR
MC0402WG00000TCE-TR CAD Models
MC0402WG00000TCE-TR Part Data Attributes:
|
MC0402WG00000TCE-TR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402WG00000TCE-TR
SPC Multicomp
Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC0402WG00000TCE-TR
This table gives cross-reference parts and alternative options found for MC0402WG00000TCE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402WG00000TCE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402WG00000TCE-TR vs RC0402JR-130RP |
RCA04020000ZSEE | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402WG00000TCE-TR vs RCA04020000ZSEE |
NRCW04ZOTRF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | NIC Components Corp | MC0402WG00000TCE-TR vs NRCW04ZOTRF |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | MC0402WG00000TCE-TR vs RMNW10JPB |
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MC0402WG00000TCE-TR vs RCS1005J000CS |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | MC0402WG00000TCE-TR vs CRG0402-P-000T |
WR04X000PGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MC0402WG00000TCE-TR vs WR04X000PGL |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | MC0402WG00000TCE-TR vs RC0402J000-07-T70 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MC0402WG00000TCE-TR vs CRCW04020000Z0TDBC |
232270519001 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MC0402WG00000TCE-TR vs 232270519001 |