Part Details for WCR0402-768RFI by TT Electronics Welwyn Components
Overview of WCR0402-768RFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-768RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0207 | Buy Now |
Part Details for WCR0402-768RFI
WCR0402-768RFI CAD Models
WCR0402-768RFI Part Data Attributes
|
WCR0402-768RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-768RFI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-768RFI
This table gives cross-reference parts and alternative options found for WCR0402-768RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-768RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-7680FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | WCR0402-768RFI vs CR0402-10W-7680FT |
RMC04027681% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | WCR0402-768RFI vs RMC04027681% |
WR04X7680FQL | Fixed Resistor, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WCR0402-768RFI vs WR04X7680FQL |
RMCH10K7680FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-768RFI vs RMCH10K7680FTH |
9C04021A7680FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WCR0402-768RFI vs 9C04021A7680FKAF3 |
0402WGF7680TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-768RFI vs 0402WGF7680TCE |
0402WGF7680BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-768RFI vs 0402WGF7680BDE |
ASC0402-768RFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WCR0402-768RFI vs ASC0402-768RFT10 |
WR04X7680FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-768RFI vs WR04X7680FHL |
RK73H1ELTPB7680F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402-768RFI vs RK73H1ELTPB7680F |