Part Details for RK73H1ELTPB7680F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB7680F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB7680F
RK73H1ELTPB7680F CAD Models
RK73H1ELTPB7680F Part Data Attributes
|
RK73H1ELTPB7680F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB7680F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB7680F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB7680F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB7680F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-7680FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ELTPB7680F vs CR0402-10W-7680FT |
RMC04027681% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ELTPB7680F vs RMC04027681% |
WR04X7680FQL | Fixed Resistor, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ELTPB7680F vs WR04X7680FQL |
RMCH10K7680FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB7680F vs RMCH10K7680FTH |
9C04021A7680FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPB7680F vs 9C04021A7680FKAF3 |
0402WGF7680TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPB7680F vs 0402WGF7680TCE |
0402WGF7680BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPB7680F vs 0402WGF7680BDE |
WCR0402-768RFI | RESISTOR, 0.063W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RK73H1ELTPB7680F vs WCR0402-768RFI |
ASC0402-768RFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ELTPB7680F vs ASC0402-768RFT10 |
WR04X7680FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPB7680F vs WR04X7680FHL |