Part Details for WCR0402-432RFI by TT Electronics Welwyn Components
Overview of WCR0402-432RFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-432RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0158 / $0.0197 | Buy Now |
Part Details for WCR0402-432RFI
WCR0402-432RFI CAD Models
WCR0402-432RFI Part Data Attributes
|
WCR0402-432RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-432RFI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-432RFI
This table gives cross-reference parts and alternative options found for WCR0402-432RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-432RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF4320B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-432RFI vs 0402WGF4320B1 |
CR-02FP6--432R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WCR0402-432RFI vs CR-02FP6--432R |
MR04X4320FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-432RFI vs MR04X4320FTL |
MC0402-4320-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR0402-432RFI vs MC0402-4320-FB101W |
MC0402P-4320-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR0402-432RFI vs MC0402P-4320-FT101W |
CRCW04024320FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR0402-432RFI vs CRCW04024320FRT7 |
ERJ2RKF4320X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WCR0402-432RFI vs ERJ2RKF4320X |
CR0402-16W-4320FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | WCR0402-432RFI vs CR0402-16W-4320FSNT |
TSR16GF4320V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | WCR0402-432RFI vs TSR16GF4320V |
RMCS0402FG432R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0402-432RFI vs RMCS0402FG432R |