Part Details for WCR0201-576KFI by TT Electronics Resistors
Overview of WCR0201-576KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0201-576KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60000 Package Multiple: 20000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0147 | Buy Now |
Part Details for WCR0201-576KFI
WCR0201-576KFI CAD Models
WCR0201-576KFI Part Data Attributes
|
WCR0201-576KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0201-576KFI
TT Electronics Resistors
Fixed Resistor, 0.05W, 576000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WCR0201-576KFI
This table gives cross-reference parts and alternative options found for WCR0201-576KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0201-576KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-5763FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0201-576KFI vs RMC1/20-5763FB |
AF0201FR-13576KL | Fixed Resistor, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WCR0201-576KFI vs AF0201FR-13576KL |
RMCP0201FT576K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | WCR0201-576KFI vs RMCP0201FT576K |
WR02X5763FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WCR0201-576KFI vs WR02X5763FTL |
RK73H1HTBK5763F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-576KFI vs RK73H1HTBK5763F |
RK73H1HRTTA5763F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-576KFI vs RK73H1HRTTA5763F |
WR02X5763FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | WCR0201-576KFI vs WR02X5763FHL |
RMSW06-5763FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | WCR0201-576KFI vs RMSW06-5763FB |
RK73H1HRTTCM5763F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | WCR0201-576KFI vs RK73H1HRTTCM5763F |
WR02X5763FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | WCR0201-576KFI vs WR02X5763FDL |