Part Details for AF0201FR-13576KL by YAGEO Corporation
Overview of AF0201FR-13576KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0201FR-13576KL
AF0201FR-13576KL CAD Models
AF0201FR-13576KL Part Data Attributes
|
AF0201FR-13576KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-13576KL
YAGEO Corporation
Fixed Resistor, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-13576KL
This table gives cross-reference parts and alternative options found for AF0201FR-13576KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-13576KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW06-5763FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-13576KL vs RMGW06-5763FPA |
RMCS0201FT576K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-13576KL vs RMCS0201FT576K |
WR02X5763FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-13576KL vs WR02X5763FGL |
WR02X5763FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-13576KL vs WR02X5763FTL |
RMCS1/20576K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0201FR-13576KL vs RMCS1/20576K1%A |
WR02X5763FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-13576KL vs WR02X5763FHL |
CR0201F576KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AF0201FR-13576KL vs CR0201F576KP10 |
RM02R-576K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AF0201FR-13576KL vs RM02R-576K-F |
RK73H1HRTTA5763F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-13576KL vs RK73H1HRTTA5763F |
WR02X5763FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 576000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AF0201FR-13576KL vs WR02X5763FAL |