WBC-T0303GS-03-1302-FF
TT Electronics Resistors
Description: Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303,

Overview of WBC-T0303GS-03-1302-FF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
C393 Coilcraft Inc Designer's Kit, WBC wideband transformers, RoHS
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS

CAD Models for WBC-T0303GS-03-1302-FF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WBC-T0303GS-03-1302-FF by TT Electronics Resistors

WBC-T0303GS-03-1302-FF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Length
0.762 mm
Package Style
SMT
Package Width
0.762 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.25 W
Resistance
13000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0303
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. WBC-T0303GS-03-1302-FF
    TT Electronics Resistors
    Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303,
    VS

Alternate Parts for WBC-T0303GS-03-1302-FF

This table gives cross-reference parts and alternative options found for WBC-T0303GS-03-1302-FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC-T0303GS-03-1302-FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WBC-T0303GG-07-1302-FG Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GG-07-1302-FG
WBC-T0303GG-07-1302-FB Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GG-07-1302-FB
WBC-T0303AS-07-1302-FJ Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-07-1302-FJ
WBC-T0303AG-07-1302-FF Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AG-07-1302-FF
WBC-T0303AS-03-1302-FA Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-03-1302-FA
WBC-T0303AS-03-1302-FB Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-03-1302-FB
WBC-T0303AS-07-1302-FC Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-07-1302-FC
WBC-T0303AS-07-1302-FB Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-07-1302-FB
WBC-T0303GS-03-1302-FA Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GS-03-1302-FA
WBC-T0303GG-03-1302-FB Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GG-03-1302-FB
Part Number Description Manufacturer Compare
WBC-T0303AG-03-1302-FF Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AG-03-1302-FF
WBC-T0303AG-07-1302-FA Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AG-07-1302-FA
WBC-T0303GS-03-1302-FC Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GS-03-1302-FC
WBC-T0303AS-03-1302-FB Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-03-1302-FB
WBC-T0303GG-07-1302-FJ Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GG-07-1302-FJ
WBC-T0303AS-03-1302-FJ Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-03-1302-FJ
WBC-T0303GS-03-1302-FA Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GS-03-1302-FA
WBC-T0303AS-07-1302-FF Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-07-1302-FF
WBC-T0303GG-07-1302-FG Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303GG-07-1302-FG
WBC-T0303AS-03-1302-FA Array/Network Resistor, Center Tap, Thin Film, 0.25W, 13000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0303, TT Electronics Resistors WBC-T0303GS-03-1302-FF vs WBC-T0303AS-03-1302-FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBC-T0303GS-03-1302-FF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBC-T0303GS-03-1302-FF by TT Electronics Resistors

  • Please alert me when WBC-T0303GS-03-1302-FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBC-T0303GS-03-1302-FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBC-T0303GS-03-1302-FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBC-T0303GS-03-1302-FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBC-T0303GS-03-1302-FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBC-T0303GS-03-1302-FF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: