WBC-T0303GS-03-1302-FF
vs
WBC-T0303AS-03-1302-FA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
DIVIDER
|
DIVIDER
|
Number of Elements |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Length |
0.762 mm
|
0.762 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.762 mm
|
0.762 mm
|
Packing Method |
Tray
|
Tray
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
13000 Ω
|
13000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0303
|
0303
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Tolerance |
1%
|
1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WBC-T0303GS-03-1302-FF with alternatives
Compare WBC-T0303AS-03-1302-FA with alternatives