Memory
W986432EH-5
Winbond Electronics Corp
Description: Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86

Overview of W986432EH-5 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for W986432EH-5 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W986432EH-5 by Winbond Electronics Corp

W986432EH-5
Winbond Electronics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
86
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
4.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G86
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. W986432EH-5
    Winbond Electronics Corp
    Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86
    VS

Alternate Parts for W986432EH-5

This table gives cross-reference parts and alternative options found for W986432EH-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W986432EH-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC2M32B2TG-5AT:G Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 Micron Technology Inc W986432EH-5 vs MT48LC2M32B2TG-5AT:G
K4S643232E-TE500 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232E-TE500
K4S643232F-TC500 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232F-TC500
K4S643232E-TL500 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232E-TL500
K4S643232H-TL500 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232H-TL500
K4S643232E-TN500 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232E-TN500
IS42S32200A-5T Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc W986432EH-5 vs IS42S32200A-5T
MT48LC2M32B2P-5AT:G Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 Micron Technology Inc W986432EH-5 vs MT48LC2M32B2P-5AT:G
IS42S32200A-5TI Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc W986432EH-5 vs IS42S32200A-5TI
W9864G2EH-5 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 Winbond Electronics Corp W986432EH-5 vs W9864G2EH-5
Part Number Description Manufacturer Compare
K4S643232F-TC450 Synchronous DRAM, 2MX32, 4ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor W986432EH-5 vs K4S643232F-TC450
MB81P643287-50FN DDR DRAM, 2MX32, 1.1ns, CMOS, PDSO86, PLASTIC, TSOP2-86 FUJITSU Limited W986432EH-5 vs MB81P643287-50FN
TC59S6432CFTL-54 IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM Toshiba America Electronic Components W986432EH-5 vs TC59S6432CFTL-54
MB811643222A-125FN 2MX32 SYNCHRONOUS DRAM, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 FUJITSU Limited W986432EH-5 vs MB811643222A-125FN
MB81E643242-15FN 2MX32 SYNCHRONOUS DRAM, 8ns, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Semiconductor Limited W986432EH-5 vs MB81E643242-15FN
IS42S32200AL-8T Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc W986432EH-5 vs IS42S32200AL-8T
HY57V563220ALT-6 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, 0.80 MM PITCH, TSOP2-86 SK Hynix Inc W986432EH-5 vs HY57V563220ALT-6
W9864G2JH-6I Synchronous DRAM, 4MX32, 5ns, CMOS, PDSO86, TSOPII-86 Winbond Electronics Corp W986432EH-5 vs W9864G2JH-6I
HY57V643220CLTP-5 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, LEAD FREE, TSOP2-86 SK Hynix Inc W986432EH-5 vs HY57V643220CLTP-5
HY57V653220BTC-8 Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc W986432EH-5 vs HY57V653220BTC-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W986432EH-5 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W986432EH-5 by Winbond Electronics Corp

  • Please alert me when W986432EH-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W986432EH-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W986432EH-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W986432EH-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W986432EH-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W986432EH-5 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: