Part Details for IS42S32200A-5TI by Integrated Silicon Solution Inc
Overview of IS42S32200A-5TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S32200A-5TI
IS42S32200A-5TI CAD Models
IS42S32200A-5TI Part Data Attributes
|
IS42S32200A-5TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200A-5TI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S32200A-5TI
This table gives cross-reference parts and alternative options found for IS42S32200A-5TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200A-5TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC2M32B2TG-5AT:G | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32200A-5TI vs MT48LC2M32B2TG-5AT:G |
K4S643232E-TE500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232E-TE500 |
K4S643232F-TC500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232F-TC500 |
K4S643232E-TL500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232E-TL500 |
K4S643232H-TL500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232H-TL500 |
K4S643232E-TN500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232E-TN500 |
IS42S32200A-5T | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Integrated Silicon Solution Inc | IS42S32200A-5TI vs IS42S32200A-5T |
MT48LC2M32B2P-5AT:G | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | Micron Technology Inc | IS42S32200A-5TI vs MT48LC2M32B2P-5AT:G |
W9864G2EH-5 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 | Winbond Electronics Corp | IS42S32200A-5TI vs W9864G2EH-5 |
K4S643232F-TL500 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | IS42S32200A-5TI vs K4S643232F-TL500 |