Part Details for W9751G6IB-25F by Winbond Electronics Corp
Overview of W9751G6IB-25F by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for W9751G6IB-25F
W9751G6IB-25F CAD Models
W9751G6IB-25F Part Data Attributes
|
W9751G6IB-25F
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9751G6IB-25F
Winbond Electronics Corp
DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10 X 12.50 MM, ROHS COMPLIANT, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for W9751G6IB-25F
This table gives cross-reference parts and alternative options found for W9751G6IB-25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9751G6IB-25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB18TC512160B2F-2.5 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC TFBGA-84 | Qimonda AG | W9751G6IB-25F vs HYB18TC512160B2F-2.5 |
K4N51163QZ-HC250 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | W9751G6IB-25F vs K4N51163QZ-HC250 |
H5PS5162FFR-S6P | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | W9751G6IB-25F vs H5PS5162FFR-S6P |
EDE5116AHSE-8E-E | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Elpida Memory Inc | W9751G6IB-25F vs EDE5116AHSE-8E-E |
V59C1512164QBF25I | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 | ProMOS Technologies Inc | W9751G6IB-25F vs V59C1512164QBF25I |
MT47H32M16CB-25EIT | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA60 | Micron Technology Inc | W9751G6IB-25F vs MT47H32M16CB-25EIT |
IS46DR16320B-25DBLA2 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10.50 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TMO-207, TWBGA-84 | Integrated Silicon Solution Inc | W9751G6IB-25F vs IS46DR16320B-25DBLA2 |
HY5PS121621BFP-S5 | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | W9751G6IB-25F vs HY5PS121621BFP-S5 |
MT47H32M16GC-25IT:B | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 12 X 12.50 MM, FBGA-84 | Micron Technology Inc | W9751G6IB-25F vs MT47H32M16GC-25IT:B |
MT47H32M16FN-25:D | DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10 X 12.50 MM, FBGA-84 | Micron Technology Inc | W9751G6IB-25F vs MT47H32M16FN-25:D |