Datasheets
HY5PS121621BFP-S5 by: SK Hynix Inc

DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84

Part Details for HY5PS121621BFP-S5 by SK Hynix Inc

Overview of HY5PS121621BFP-S5 by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for HY5PS121621BFP-S5

HY5PS121621BFP-S5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HY5PS121621BFP-S5 Part Data Attributes

HY5PS121621BFP-S5 SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HY5PS121621BFP-S5 SK Hynix Inc DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code BGA
Package Description TFBGA, BGA84,9X15,32
Pin Count 84
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Interleaved Burst Length 4,8
JESD-30 Code R-PBGA-B84
JESD-609 Code e1
Length 13 mm
Memory Density 536870912 bit
Memory IC Type DDR2 DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 84
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 95 °C
Operating Temperature-Min
Organization 32MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA84,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 4,8
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 10.5 mm

Alternate Parts for HY5PS121621BFP-S5

This table gives cross-reference parts and alternative options found for HY5PS121621BFP-S5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5PS121621BFP-S5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HY5PS121621BLFP-S5 SK Hynix Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs HY5PS121621BLFP-S5
K4T51163QC-ZLE70 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs K4T51163QC-ZLE70
Part Number Manufacturer Composite Price Description Compare
H5PS5162FFR-S6I SK Hynix Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs H5PS5162FFR-S6I
HYB18TC512160BF-25F Qimonda AG Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 HY5PS121621BFP-S5 vs HYB18TC512160BF-25F
MT47H32M16HR-25L:G Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 10 MM, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs MT47H32M16HR-25L:G
MT47H32M16GC-25LIT:B Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 12 X 12.50 MM, FBGA-84 HY5PS121621BFP-S5 vs MT47H32M16GC-25LIT:B
MT47H32M16BN-25E:D Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10 X 12.50 MM, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs MT47H32M16BN-25E:D
MT47H32M16HR-25EAT:F Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 10 MM, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs MT47H32M16HR-25EAT:F
K4T51163QG-HIF70 Samsung Semiconductor Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs K4T51163QG-HIF70
HY5PS121621BFP-S6 SK Hynix Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 HY5PS121621BFP-S5 vs HY5PS121621BFP-S6
IS43DR16320B-25EBL Integrated Silicon Solution Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 10.50 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TMO-207, TWBGA-84 HY5PS121621BFP-S5 vs IS43DR16320B-25EBL
MT47H32M16HW-25ELIT:F Micron Technology Inc Check for Price DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 HY5PS121621BFP-S5 vs MT47H32M16HW-25ELIT:F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5PS121621BFP-S5 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5PS121621BFP-S5 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5PS121621BFP-S5 would you like to use for your alert(s)?
  • Please alert me when HY5PS121621BFP-S5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5PS121621BFP-S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5PS121621BFP-S5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5PS121621BFP-S5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5PS121621BFP-S5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5PS121621BFP-S5 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: