There are no models available for this part yet.
Overview of W934FO/2GD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for W934FO/2GD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001085902
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for W934FO/2GD by Kingbright
Part Data Attributes for W934FO/2GD by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
GREEN
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.85 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for W934FO/2GD
This table gives cross-reference parts and alternative options found for W934FO/2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W934FO/2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-93A8EB/2GD | SINGLE COLOR LED ARRAY | Kingbright | W934FO/2GD vs L-93A8EB/2GD |
W934FG/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | W934FO/2GD vs W934FG/2GD |
L-934RK/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | W934FO/2GD vs L-934RK/2GD |
W934EB/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | W934FO/2GD vs W934EB/2GD |
L-934JQ/2GD | Single Color LED Array, Green, Diffused, T-1, 3mm, | Kingbright | W934FO/2GD vs L-934JQ/2GD |