Part Details for L-934JQ/2GD by Kingbright
Overview of L-934JQ/2GD by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-934JQ/2GD
L-934JQ/2GD CAD Models
L-934JQ/2GD Part Data Attributes
|
L-934JQ/2GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934JQ/2GD
Kingbright
Single Color LED Array, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L-934JQ/2GD
This table gives cross-reference parts and alternative options found for L-934JQ/2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934JQ/2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W934RK/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm, | L-934JQ/2GD vs W934RK/2GD |
W934GO/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm, | L-934JQ/2GD vs W934GO/2GD |
W934FO/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm, | L-934JQ/2GD vs W934FO/2GD |
L-934RK/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm, | L-934JQ/2GD vs L-934RK/2GD |
W934JQ/2GD | Kingbright | Check for Price | Single Color LED Array, Green, Diffused, T-1, 3mm, | L-934JQ/2GD vs W934JQ/2GD |