Part Details for W9009 by LSI Corporation
Overview of W9009 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W9009
W9009 CAD Models
W9009 Part Data Attributes:
|
W9009
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
W9009
LSI Corporation
Baseband Circuit, PQFP32, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for W9009
This table gives cross-reference parts and alternative options found for W9009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2725ADH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | W9009 vs ML2725ADH |
ML2721DH | RF and Baseband Circuit, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | W9009 vs ML2721DH |
ML5800SK-02 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | W9009 vs ML5800SK-02 |
ML5800SK-03 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | W9009 vs ML5800SK-03 |
ML2726DH | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32 | RF Micro Devices Inc | W9009 vs ML2726DH |
ML2724DH | RF and Baseband Circuit, PQFP32, 7 X 7 MM, HALOGEN FREE AND ROHS COMPLIANT, TQFP-32 | RF Micro Devices Inc | W9009 vs ML2724DH |
935202550551 | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, PLASTIC, SOT-401, LQFP-32, Cordless Telephone IC | NXP Semiconductors | W9009 vs 935202550551 |
UAA2067G-T | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP32, Cordless Telephone IC | NXP Semiconductors | W9009 vs UAA2067G-T |
UAA3545HL | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, 5 X 5 X 1.40 MM, PLASTIC, LQFP-32, Cordless Telephone IC | NXP Semiconductors | W9009 vs UAA3545HL |
ML5800DM-SR | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | W9009 vs ML5800DM-SR |