Part Details for W78L054C24DL by Winbond Electronics Corp
Overview of W78L054C24DL by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W78L054C24DL
W78L054C24DL CAD Models
W78L054C24DL Part Data Attributes:
|
W78L054C24DL
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W78L054C24DL
Winbond Electronics Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.2 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for W78L054C24DL
This table gives cross-reference parts and alternative options found for W78L054C24DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78L054C24DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-C501-1R20N | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Siemens | W78L054C24DL vs SAF-C501-1R20N |
IS80C51-20PL | Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | W78L054C24DL vs IS80C51-20PL |
S80C31U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PQCC44 | Matra MHS | W78L054C24DL vs S80C31U-S |
IT80C154-20 | Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, PQFP44, | Temic Semiconductors | W78L054C24DL vs IT80C154-20 |
IP80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | W78L054C24DL vs IP80C52UFXXX-S |
R80C51FXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | W78L054C24DL vs R80C51FXXX-S |
AS80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Matra MHS | W78L054C24DL vs AS80C52UXXX-S |
N80C54-20 | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | W78L054C24DL vs N80C54-20 |
LS83C51RB-20 | Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | W78L054C24DL vs LS83C51RB-20 |
D80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | W78L054C24DL vs D80C52UXXX-S |