Part Details for LS83C51RB-20 by Intel Corporation
Overview of LS83C51RB-20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LS83C51RB-20
LS83C51RB-20 CAD Models
LS83C51RB-20 Part Data Attributes
|
LS83C51RB-20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LS83C51RB-20
Intel Corporation
Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LS83C51RB-20
This table gives cross-reference parts and alternative options found for LS83C51RB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS83C51RB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | LS83C51RB-20 vs R80C52UXXX-S |
LS87C52-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51RB-20 vs LS87C52-20 |
AD80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | LS83C51RB-20 vs AD80C52UFXXX-S |
IT80C31U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44 | Matra MHS | LS83C51RB-20 vs IT80C31U-S |
P80C32U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40 | Matra MHS | LS83C51RB-20 vs P80C32U-S |
S87C58-20 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LS83C51RB-20 vs S87C58-20 |
TD87C51RC-20 | Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LS83C51RB-20 vs TD87C51RC-20 |
W78L052C24DL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40 | Winbond Electronics Corp | LS83C51RB-20 vs W78L052C24DL |
AP80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | LS83C51RB-20 vs AP80C52UXXX-S |
W78L051A24DL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40 | Winbond Electronics Corp | LS83C51RB-20 vs W78L051A24DL |