Part Details for W49F002U-90BN by Winbond Electronics Corp
Overview of W49F002U-90BN by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W49F002U-90BN
W49F002U-90BN CAD Models
W49F002U-90BN Part Data Attributes
|
W49F002U-90BN
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W49F002U-90BN
Winbond Electronics Corp
256KX8 FLASH 5V PROM, 90ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for W49F002U-90BN
This table gives cross-reference parts and alternative options found for W49F002U-90BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W49F002U-90BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002T-90P1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | W49F002U-90BN vs M29F002T-90P1 |
M29F002T-90P6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | W49F002U-90BN vs M29F002T-90P6 |
AM29F002BB-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002BB-90PE |
W29C020C-90Z | Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | Winbond Electronics Corp | W49F002U-90BN vs W29C020C-90Z |
M29F002T-90XP6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | W49F002U-90BN vs M29F002T-90XP6 |
AM29F002NBT-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002NBT-90PE |
AM29F002BB-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002BB-90PI |
AM29F002BT-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002BT-90PC |
AM29F002NBB-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002NBB-90PE |
AM29F002NBT-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | W49F002U-90BN vs AM29F002NBT-90PC |