Part Details for AM29F002NBB-90PE by AMD
Overview of AM29F002NBB-90PE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC190P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC390P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC590P-E | Renesas Electronics Corporation | HD/RD74HC Series |
Part Details for AM29F002NBB-90PE
AM29F002NBB-90PE CAD Models
AM29F002NBB-90PE Part Data Attributes
|
AM29F002NBB-90PE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F002NBB-90PE
AMD
Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F002NBB-90PE
This table gives cross-reference parts and alternative options found for AM29F002NBB-90PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBB-90PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F002BT-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002BT-90PI |
AM29F002NBT-90PI | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002NBT-90PI |
AM29F002BB-90PE | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002BB-90PE |
AM29F002BT-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002BT-90PC |
M29F002T-90XP6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-90PE vs M29F002T-90XP6 |
AM29F002NBT-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002NBT-90PC |
AM29F002BB-90PC | Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F002NBB-90PE vs AM29F002BB-90PC |
M29F002NT-90XP6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-90PE vs M29F002NT-90XP6 |
M29F002NT-90P6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-90PE vs M29F002NT-90P6 |
M29F002T-90P6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F002NBB-90PE vs M29F002T-90P6 |