-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4765
|
Newark | Cap Array, 0.01Uf, 4 Element, 0508, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20%, Product Length:1.3Mm Rohs Compliant: Yes |Kyocera Avx W2A45C103MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0890 | Buy Now |
DISTI #
54J9960
|
Newark | Capacitor Array, 0.01Uf, 50V, X7R, 20%, 0508, Full Reel, Capacitance:0.01Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:2Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2A45C103MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1680 | Buy Now |
DISTI #
478-2873-1-ND
|
DigiKey | CAP ARRAY 10000PF 50V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50932 In Stock |
|
$0.0612 / $0.3900 | Buy Now |
DISTI #
W2A45C103MAT2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ? 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A45C103MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0936 | Buy Now |
DISTI #
W2A45C103MAT2A
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ? 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2A45C103MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-W2A45C103MAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 50V 0.01uF 20% 4cap X7R RoHS: Compliant | 9449 |
|
$0.0590 / $0.3600 | Buy Now |
DISTI #
V79:2366_28350467
|
Arrow Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0508 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 1000 |
|
$0.0953 | Buy Now |
|
Future Electronics | Cap Ceramic Array 0.01uF 50V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0633 | Buy Now |
DISTI #
W2A45C103MAT2A
|
TTI | Capacitor Arrays & Networks 50V 0.01uF 20% 4cap X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 104000 In Stock |
|
$0.0550 | Buy Now |
DISTI #
W2A45C103MAT2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±20%, SMD, 0508 Min Qty: 4000 | 0 |
|
$0.0720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2A45C103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2A45C103MAT2A
Kyocera AVX Components
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TR, PAPER/EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.94 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.1 mm |
This table gives cross-reference parts and alternative options found for W2A45C103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A45C103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L2A45C103MAB2F | Kyocera AVX Components | Check for Price | L2A45C103MAB2F, CHIP | W2A45C103MAT2A vs L2A45C103MAB2F |
W2A45C103MAT1A | KYOCERA Crystal Device Corporation | Check for Price | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | W2A45C103MAT2A vs W2A45C103MAT1A |
W2A45C103MAT1A | KYOCERA Corporation | Check for Price | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | W2A45C103MAT2A vs W2A45C103MAT1A |
L2A45C103M4X2F | Kyocera AVX Components | Check for Price | L2A45C103M4X2F, CHIP | W2A45C103MAT2A vs L2A45C103M4X2F |