W2A45A3R3M4X2F
Kyocera AVX Components
Description: ISOLATED C NETWORK, 50V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-8, CHIP

Overview of W2A45A3R3M4X2F by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for W2A45A3R3M4X2F by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W2A45A3R3M4X2F by Kyocera AVX Components

W2A45A3R3M4X2F
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0000033 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e0
Length
1.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Seated Height-Max
0.94 mm
Size Code
0508
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.1 mm
Want to compare parts?
  1. W2A45A3R3M4X2F
    Kyocera AVX Components
    ISOLATED C NETWORK, 50V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-8, CHIP
    VS

Alternate Parts for W2A45A3R3M4X2F

This table gives cross-reference parts and alternative options found for W2A45A3R3M4X2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2A45A3R3M4X2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W2A45A3R3M4Z2F ISOLATED C NETWORK, 50V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT Kyocera AVX Components W2A45A3R3M4X2F vs W2A45A3R3M4Z2F
W2A45A3R3M4Z4A ISOLATED C NETWORK, 50V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT Kyocera AVX Components W2A45A3R3M4X2F vs W2A45A3R3M4Z4A
W2A45A3R3M4Z2A ISOLATED C NETWORK, 50V, C0G, 0.0000033uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT Kyocera AVX Components W2A45A3R3M4X2F vs W2A45A3R3M4Z2A
Part Number Description Manufacturer Compare
L2A45A3R3M4X2F L2A45A3R3M4X2F, CHIP Kyocera AVX Components W2A45A3R3M4X2F vs L2A45A3R3M4X2F
L2A45A3R3M4X4A L2A45A3R3M4X4A, CHIP Kyocera AVX Components W2A45A3R3M4X2F vs L2A45A3R3M4X4A
L2A45A3R3M4X2A L2A45A3R3M4X2A, CHIP Kyocera AVX Components W2A45A3R3M4X2F vs L2A45A3R3M4X2A
L2A45A3R3MAB2A L2A45A3R3MAB2A, CHIP Kyocera AVX Components W2A45A3R3M4X2F vs L2A45A3R3MAB2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W2A45A3R3M4X2F by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W2A45A3R3M4X2F by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of W2A45A3R3M4X2F would you like to use for your alert(s)?
  • Please alert me when W2A45A3R3M4X2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W2A45A3R3M4X2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W2A45A3R3M4X2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W2A45A3R3M4X2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W2A45A3R3M4X2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W2A45A3R3M4X2F by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: